P-Channel MOSFET, 1.3 A, 20 V, 3-Pin SOT-23 onsemi FDN336P

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0425
Mfr. Part No.:
FDN336P
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

1.3 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

2.92mm

Width

1.4mm

Typical Gate Charge @ Vgs

3.6 nC @ 4.5 V

Height

0.94mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy