onsemi PowerTrench N-Channel MOSFET, 9.6 A, 30 V, 8-Pin Power 33 FDMC8878

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0396
Mfr. Part No.:
FDMC8878
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

9.6 A

Maximum Drain Source Voltage

30 V

Package Type

Power 33

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3mm

Maximum Operating Temperature

+150 °C

Width

3mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

18 nC @ 10 V

Height

0.95mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy