Dual N/P-Channel MOSFET, 2 A, 2.3 A, 30 V, 8-Pin MSOP Diodes Inc ZXMD63C03XTA
- RS Stock No.:
- 669-7366
- Mfr. Part No.:
- ZXMD63C03XTA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 669-7366
- Mfr. Part No.:
- ZXMD63C03XTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 2 A, 2.3 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 135 mΩ, 185 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.25 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Typical Gate Charge @ Vgs | 7 nC @ 10 V, 8 nC @ 10 V | |
| Width | 3.1mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 2 A, 2.3 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 135 mΩ, 185 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.25 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Typical Gate Charge @ Vgs 7 nC @ 10 V, 8 nC @ 10 V | ||
Width 3.1mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 0.95mm | ||
