P-Channel MOSFET, 2.3 A, 15 V, 8-Pin SOIC Texas Instruments TPS1101D
- RS Stock No.:
- 662-4273
- Mfr. Part No.:
- TPS1101D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 662-4273
- Mfr. Part No.:
- TPS1101D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.3 A | |
| Maximum Drain Source Voltage | 15 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 90 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 791 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -15 V, +2 V | |
| Length | 4.9mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 11.25 nC @ 10 V | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.3 A | ||
Maximum Drain Source Voltage 15 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 90 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 791 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -15 V, +2 V | ||
Length 4.9mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 11.25 nC @ 10 V | ||
Maximum Operating Temperature +125 °C | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
