N-Channel MOSFET, 5 A, 150 V, 8-Pin SOIC Nexperia PHK5NQ15T,518

Stock information currently inaccessible
RS Stock No.:
657-1918
Mfr. Part No.:
PHK5NQ15T,518
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

150 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

75 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

6.25 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

29 nC @ 10 V

Length

5mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

4mm

Height

1.45mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy