N-Channel MOSFET, 43 A, 30 V, 3-Pin DPAK Infineon IRLR7807ZPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
650-4564
Mfr. Part No.:
IRLR7807ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

43 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.25V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

7 nC @ 4.5 V

Width

6.22mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

6.73mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

2.39mm