N-Channel MOSFET, 89 A, 55 V, 3-Pin DPAK Infineon IRLR3705ZPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
650-4558
Mfr. Part No.:
IRLR3705ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

89 A

Maximum Drain Source Voltage

55 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

130 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

44 nC @ 5 V

Length

6.73mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

6.22mm

Height

2.39mm

Series

HEXFET

Minimum Operating Temperature

-55 °C