Infineon HEXFET N-Channel MOSFET, 51 A, 55 V, 3-Pin D2PAK IRFZ46ZSPBF

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.57

(exc. VAT)

£6.685

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£1.114£5.57
50 - 95£0.942£4.71
100 +£0.814£4.07

*price indicative

Packaging Options:
RS Stock No.:
650-4457
Mfr. Part No.:
IRFZ46ZSPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

51 A

Maximum Drain Source Voltage

55 V

Series

HEXFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

14 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

82 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.67mm

Typical Gate Charge @ Vgs

31 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.83mm