P-Channel MOSFET, 23 A, 100 V, 3-Pin I2PAK Infineon IRF9540NLPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
650-4182
Mfr. Part No.:
IRF9540NLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

100 V

Package Type

I2PAK (TO-262)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

117 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

97 nC @ 10 V

Width

4.83mm

Maximum Operating Temperature

+175 °C

Height

9.65mm

Minimum Operating Temperature

-55 °C

Series

HEXFET