N-Channel MOSFET, 13.6 A, 30 V, 8-Pin SOIC Infineon IRF7821PBF

RS Stock No.:
650-4069
Mfr. Part No.:
IRF7821PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13.6 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Typical Gate Charge @ Vgs

9.3 nC @ 4.5 V

Number of Elements per Chip

1

Length

5mm

Maximum Operating Temperature

+155 °C

Transistor Material

Si

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.5mm

N-Channel Power MOSFET 30V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy