Renesas N-Channel MOSFET Transistor, 110 A, 40 V, 3-Pin D2PAK NP110N04PDG-E1-AZ

Image representative of range

Stock information currently inaccessible
RS Stock No.:
641-6057
Mfr. Part No.:
NP110N04PDG-E1-AZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

40 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

1.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

230 nC @ 10 V

Width

9.15mm

Maximum Operating Temperature

+175 °C

Length

10mm

Number of Elements per Chip

1

Transistor Material

Si

Height

4.45mm

Minimum Operating Temperature

-55 °C