N-Channel MOSFET, 131 A, 55 V, 3-Pin D2PAK Infineon IRF1405SPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
628-1744
Mfr. Part No.:
IRF1405SPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

131 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

170 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

HEXFET