Dual N-Channel MOSFET, 6.6 A, 20 V, 8-Pin SOIC Infineon IRF7311PBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
610-6687
Mfr. Part No.:
IRF7311PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

6.6 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

29 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Length

5mm

Transistor Material

Si

Width

4mm

Typical Gate Charge @ Vgs

18 nC @ 4.5 V

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

HEXFET