Toshiba TPC N-Channel MOSFET, 40 A, 20 V, 8-Pin SOP Advanced TPCA8011-H(Q)

Stock information currently inaccessible
RS Stock No.:
601-5525
Mfr. Part No.:
TPCA8011-H(Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

20 V

Package Type

SOP Advanced

Series

TPC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

45 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

32 nC @ 5 V

Length

5mm

Width

5mm

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

0.95mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy