N-Channel MOSFET, 5 A, 200 V, 3-Pin DPAK International Rectifier IRFR220NPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
543-2216
Mfr. Part No.:
IRFR220NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

43 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

15 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Width

6.22mm

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

HEXFET