N-Channel MOSFET, 47 A, 500 V, 3-Pin Super-247 Vishay IRFPS43N50KPBF
- RS Stock No.:
- 543-1522
- Mfr. Part No.:
- IRFPS43N50KPBF
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-1522
- Mfr. Part No.:
- IRFPS43N50KPBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 47 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | Super-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 90 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 540 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 5.3mm | |
| Length | 16.1mm | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 350 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 20.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 47 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type Super-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 90 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 540 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 5.3mm | ||
Length 16.1mm | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 350 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 20.8mm | ||
The Vishay power MOSFET has low gate charge Qg results in simple drive requirement and it has improved gate, avalanche and dynamic dV/dt ruggedness.
Operating junction and storage temperature range - 55 to + 150°C
