N-Channel MOSFET, 15 A, 30 V, 8-Pin SOIC Infineon IRF7455PBF
- RS Stock No.:
- 543-1336
- Mfr. Part No.:
- IRF7455PBF
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 543-1336
- Mfr. Part No.:
- IRF7455PBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 15 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Width | 4mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 37 nC @ 5 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Length | 5mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Priced to Clear | Yes | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 15 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Width 4mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 37 nC @ 5 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Length 5mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
Priced to Clear Yes | ||
Series HEXFET | ||
