N-Channel MOSFET, 9.4 A, 200 V, 3-Pin DPAK Infineon IRFR9N20DPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
543-1184
Mfr. Part No.:
IRFR9N20DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

9.4 A

Maximum Drain Source Voltage

200 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

86 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.22mm

Transistor Material

Si

Typical Gate Charge @ Vgs

18 nC @ 10 V

Number of Elements per Chip

1

Length

6.73mm

Maximum Operating Temperature

+175 °C

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

2.39mm