N-Channel MOSFET, 13.3 A, 30 V, 8-Pin SOIC Infineon IRF7809AVPBF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
543-1112
Mfr. Part No.:
IRF7809AVPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

13.3 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

41 nC @ 5 V

Length

5mm

Maximum Operating Temperature

+150 °C

Width

4mm

Transistor Material

Si

Number of Elements per Chip

1

Height

1.5mm

Series

HEXFET

Minimum Operating Temperature

-55 °C