N-Channel MOSFET, 18 A, 150 V, 3-Pin DPAK Infineon IRFR18N15DPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
543-0923
Mfr. Part No.:
IRFR18N15DPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

18 A

Maximum Drain Source Voltage

150 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

125 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.22mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

28 nC @ 10 V

Length

6.73mm

Transistor Material

Si

Height

2.39mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy