N-Channel MOSFET, 28 A, 55 V, 3-Pin DPAK Infineon IRLR2705PBF
- RS Stock No.:
- 543-0557
- Mfr. Part No.:
- IRLR2705PBF
- Brand:
- Infineon
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£0.566
(exc. VAT)
£0.679
(inc. VAT)
- RS Stock No.:
- 543-0557
- Mfr. Part No.:
- IRLR2705PBF
- Brand:
- Infineon
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Channel Type | N | |
Maximum Continuous Drain Current | 28 A | |
Maximum Drain Source Voltage | 55 V | |
Package Type | DPAK (TO-252) | |
Mounting Type | Surface Mount | |
Pin Count | 3 | |
Maximum Drain Source Resistance | 40 mΩ | |
Channel Mode | Enhancement | |
Maximum Gate Threshold Voltage | 2V | |
Minimum Gate Threshold Voltage | 1V | |
Maximum Power Dissipation | 68 W | |
Transistor Configuration | Single | |
Maximum Gate Source Voltage | -16 V, +16 V | |
Transistor Material | Si | |
Width | 6.22mm | |
Length | 6.73mm | |
Maximum Operating Temperature | +175 °C | |
Number of Elements per Chip | 1 | |
Typical Gate Charge @ Vgs | 25 nC @ 5 V | |
Height | 2.39mm | |
Series | HEXFET | |
Minimum Operating Temperature | -55 °C | |
Select all | ||
---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 28 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 40 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 68 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +16 V | ||
Transistor Material Si | ||
Width 6.22mm | ||
Length 6.73mm | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 25 nC @ 5 V | ||
Height 2.39mm | ||
Series HEXFET | ||
Minimum Operating Temperature -55 °C | ||
N-Channel Power MOSFET 55V, Infineon
Infineon HEXFET Series MOSFET, 28A Maximum Continuous Drain Current, 68W Maximum Power Dissipation - IRLR2705TRPBF
Features & Benefits
• Maximum voltage rating of 55V boosts switching capabilities
• Low on-resistance of 65mΩ minimises energy loss
• Operates effectively at temperatures up to +175°C
• Designed for surface mounting in a DPAK TO-252 package for efficiency
• Single enhancement mode configuration facilitates circuit design
Applications
• Ideal for energy-efficient switching in power supplies
• Commonly utilised in motor control circuits
• Appropriate for use in DC-DC converters