N-Channel MOSFET, 29 A, 55 V, 3-Pin D2PAK Infineon IRFZ34NSPBF

Bulk discount available

Subtotal (1 unit)*

£0.62

(exc. VAT)

£0.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£0.62
10 - 24£0.58
25 - 49£0.55
50 - 99£0.52
100 +£0.49

*price indicative

Packaging Options:
RS Stock No.:
543-0103
Mfr. Part No.:
IRFZ34NSPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

29 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.67mm

Width

9.65mm

Transistor Material

Si

Typical Gate Charge @ Vgs

34 nC @ 10 V

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

The Infineon IRFZ34NS is the 55V single N-channel IR MOSFET in a D2-Pak package. The D-Pak is designed for surface mounting using vapour phase, infrared, or wave soldering techniques.

Fast switching
Fully avalanche rated
Lead free