N-Channel MOSFET, 85 A, 55 V, 3-Pin D2PAK Infineon IRF1010NSPBF

Subtotal (1 unit)*

£0.34

(exc. VAT)

£0.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.34

*price indicative

Packaging Options:
RS Stock No.:
541-2874
Mfr. Part No.:
IRF1010NSPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

85 A

Maximum Drain Source Voltage

55 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

180 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Typical Gate Charge @ Vgs

120 nC @ 10 V

Transistor Material

Si

Width

9.65mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C