N-Channel MOSFET, 100 A, 40 V, 3-Pin TO-220AB Infineon IRF1104PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
541-1994
Mfr. Part No.:
IRF1104PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

40 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

170 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

93 nC @ 10 V

Number of Elements per Chip

1

Length

10.54mm

Transistor Material

Si

Width

4.69mm

Maximum Operating Temperature

+175 °C

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

8.77mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy