P-Channel MOSFET, 3.1 A, 100 V, 3-Pin DPAK Vishay IRFR9110PBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
541-0395
Mfr. Part No.:
IRFR9110PBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

3.1 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Length

6.73mm

Width

6.22mm

Typical Gate Charge @ Vgs

8.7 nC @ 10 V

Number of Elements per Chip

1

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C