P-Channel MOSFET Transistor, 10 A, 60 V, 3-Pin IPAK STMicroelectronics STD10PF06-1
- RS Stock No.:
- 486-5592
- Mfr. Part No.:
- STD10PF06-1
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 486-5592
- Mfr. Part No.:
- STD10PF06-1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | IPAK | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 200 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 40 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 16 nC @ 10 V | |
| Length | 6.6mm | |
| Width | 2.4mm | |
| Minimum Operating Temperature | -65 °C | |
| Series | STripFET | |
| Height | 6.2mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type P | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type IPAK | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 200 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 40 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 16 nC @ 10 V | ||
Length 6.6mm | ||
Width 2.4mm | ||
Minimum Operating Temperature -65 °C | ||
Series STripFET | ||
Height 6.2mm | ||
