N-Channel MOSFET, 10 A, 500 V, 3-Pin TO-220FP STMicroelectronics STP11NK50ZFP
- RS Stock No.:
- 486-2177
- Mfr. Part No.:
- STP11NK50ZFP
- Brand:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
£12.89
(exc. VAT)
£15.47
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.578 | £12.89 |
| 25 - 45 | £2.45 | £12.25 |
| 50 - 120 | £2.204 | £11.02 |
| 125 - 245 | £1.984 | £9.92 |
| 250 + | £1.884 | £9.42 |
*price indicative
- RS Stock No.:
- 486-2177
- Mfr. Part No.:
- STP11NK50ZFP
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220FP | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 520 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 30 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 10.4mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 49 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 4.6mm | |
| Series | MDmesh, SuperMESH | |
| Height | 9.3mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220FP | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 520 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 30 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 10.4mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 49 nC @ 10 V | ||
Transistor Material Si | ||
Width 4.6mm | ||
Series MDmesh, SuperMESH | ||
Height 9.3mm | ||
Minimum Operating Temperature -55 °C | ||
