N-Channel MOSFET, 13 A, 100 V, 3-Pin DPAK STMicroelectronics STD10NF10
- RS Stock No.:
- 486-1988
- Mfr. Part No.:
- STD10NF10
- Brand:
- STMicroelectronics
- RS Stock No.:
- 486-1988
- Mfr. Part No.:
- STD10NF10
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 13 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | DPAK (TO-252) | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 130 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 15.3 nC @ 10 V | |
| Length | 6.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Width | 6.2mm | |
| Series | STripFET | |
| Minimum Operating Temperature | -55 °C | |
| Height | 2.4mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 13 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type DPAK (TO-252) | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 130 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 15.3 nC @ 10 V | ||
Length 6.6mm | ||
Maximum Operating Temperature +175 °C | ||
Width 6.2mm | ||
Series STripFET | ||
Minimum Operating Temperature -55 °C | ||
Height 2.4mm | ||
