P-Channel MOSFET, 5 A, 30 V, 8-Pin SOIC STMicroelectronics STS5PF30L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
485-8370
Mfr. Part No.:
STS5PF30L
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

P

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

80 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Width

4mm

Length

5mm

Transistor Material

Si

Typical Gate Charge @ Vgs

12.5 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

1.25mm

Series

STripFET