N-Channel MOSFET, 11 A, 30 V, 8-Pin SOIC STMicroelectronics STS11NF30L
- RS Stock No.:
- 485-8291
- Mfr. Part No.:
- STS11NF30L
- Brand:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
£0.36
(exc. VAT)
£0.43
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.072 | £0.36 |
*price indicative
- RS Stock No.:
- 485-8291
- Mfr. Part No.:
- STS11NF30L
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 11 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 10.5 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -18 V, +18 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 22.5 nC @ 5 V | |
| Length | 5mm | |
| Transistor Material | Si | |
| Width | 4mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.25mm | |
| Series | STripFET F3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 11 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 10.5 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -18 V, +18 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 22.5 nC @ 5 V | ||
Length 5mm | ||
Transistor Material Si | ||
Width 4mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1.25mm | ||
Series STripFET F3 | ||
