Dual N/P-Channel MOSFET, 2.3 A, 3.5 A, 30 V, 8-Pin SOIC Nexperia PHC21025,118
- RS Stock No.:
- 484-5380
- Mfr. Part No.:
- PHC21025,118
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 484-5380
- Mfr. Part No.:
- PHC21025,118
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 2.3 A, 3.5 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 100 mΩ, 250 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.8V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 10 nC @ 10 V | |
| Length | 5mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4mm | |
| Transistor Material | Si | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -65 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 2.3 A, 3.5 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 100 mΩ, 250 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.8V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 10 nC @ 10 V | ||
Length 5mm | ||
Maximum Operating Temperature +150 °C | ||
Width 4mm | ||
Transistor Material Si | ||
Height 1.45mm | ||
Minimum Operating Temperature -65 °C | ||
- COO (Country of Origin):
- PH
