Dual N/P-Channel MOSFET Transistor, 3.1 A, 4.5 A, 60 V, 8-Pin SOIC Vishay Si4559EY
- RS Stock No.:
- 307-5350
- Mfr. Part No.:
- SI4559EY
- Brand:
- Vishay
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 307-5350
- Mfr. Part No.:
- SI4559EY
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 3.1 A, 4.5 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 55 mΩ, 120 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 2.4 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Width | 4mm | |
| Typical Gate Charge @ Vgs | 16 nC @ 10 V, 19 nC @ 10 V | |
| Length | 5mm | |
| Maximum Operating Temperature | +175 °C | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 3.1 A, 4.5 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 55 mΩ, 120 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 2.4 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Width 4mm | ||
Typical Gate Charge @ Vgs 16 nC @ 10 V, 19 nC @ 10 V | ||
Length 5mm | ||
Maximum Operating Temperature +175 °C | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
Non Compliant
