Infineon HEXFET Type N-Channel MOSFET, 185 A TO-220

Subtotal (1 tube of 50 units)*

£116.40

(exc. VAT)

£139.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£2.328£116.40

*price indicative

RS Stock No.:
260-5060
Mfr. Part No.:
AUIRFB8405
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

185A

Series

HEXFET

Package Type

TO-220

Forward Voltage Vf

1.3V

Standards/Approvals

No

Automotive Standard

No

The Infineon HEXFET Power MOSFET is specifically design for automotive applications. It features175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating .

Advanced process technology

Ultra low on resistance

Fast switching

Repetitive avalanche allowed up to Tjmax

Related links