Infineon IRF8736 Type N-Channel MOSFET, 14.4 A, 30 V, 8-Pin SO-8
- RS Stock No.:
- 258-8204P
- Mfr. Part No.:
- IRF8736TRPBF
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied on a continuous strip)*
£30.25
(exc. VAT)
£36.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,930 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 90 | £0.605 |
| 100 - 490 | £0.476 |
| 500 - 1990 | £0.377 |
| 2000 + | £0.273 |
*price indicative
- RS Stock No.:
- 258-8204P
- Mfr. Part No.:
- IRF8736TRPBF
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 14.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | IRF8736 | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.8mΩ | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Maximum Power Dissipation Pd | 2.5W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 14.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series IRF8736 | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.8mΩ | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Maximum Power Dissipation Pd 2.5W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
