N-Channel MOSFET, 100 mA, 250 V, 3-Pin SOT-23 Infineon BSS139H6906XTSA1
- RS Stock No.:
- 250-0547
- Mfr. Part No.:
- BSS139H6906XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 250-0547
- Mfr. Part No.:
- BSS139H6906XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 mA | |
| Maximum Drain Source Voltage | 250 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 mA | ||
Maximum Drain Source Voltage 250 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
The Infineon makes this SIPMOS, Small-Signal-Transistor is a N-channel Depletion mode small signal MOSFET transistor widely used in high-switching applications. It is avalanche rated and halogen-free. It is a dv /dt rated device. Available with V GS(th) indicator on reel and Pb-free lead-plating.
Available with VGS(th) indicator on reel
Pb-free lead-plating
Maximum power dissipation is 360 mW
Pb-free lead-plating
Maximum power dissipation is 360 mW
