Infineon Type P-Channel MOSFET, 980 mA, 100 V, 3-Pin SOT-223 BSP321PH6327XTSA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
250-0538
Mfr. Part No.:
BSP321PH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

980mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-223

Mount Type

Surface Mount

Pin Count

3

The Infineon makes SIPMOS, Small-Signal-Transistor, P-channel Enhancement mode transistor widely used in high-switching applications. It is avalanche rated and halogen-free.

Enhancement mode, Normal level

Avalanche rated

Pb-free lead plating and maximum power dissipation is 360 mW