Infineon AUIRL Silicon N-Channel MOSFET, 10 A, 100 V, 3-Pin DPAK AUIRLR120NTRL

Stock information currently inaccessible
RS Stock No.:
229-1745
Mfr. Part No.:
AUIRLR120NTRL
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Series

AUIRL

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.185 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Transistor Material

Silicon

Number of Elements per Chip

1

The Infineon power MOSFET utilizes the latest processing techniques to achieve low on resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design that HEXFET power are well known for, provides the designer with an extremely efficient and reliable device for use in automotive and a wide variety of other applications.

It is lead free
It is RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy