Infineon AUIRF Dual Silicon N-Channel MOSFET, 6.9 A, 30 V, 8-Pin SO-8 AUIRF7313QTR
- RS Stock No.:
- 229-1735
- Mfr. Part No.:
- AUIRF7313QTR
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 229-1735
- Mfr. Part No.:
- AUIRF7313QTR
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 6.9 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SO-8 | |
| Series | AUIRF | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.023 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Number of Elements per Chip | 2 | |
| Transistor Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 6.9 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SO-8 | ||
Series AUIRF | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.023 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Number of Elements per Chip 2 | ||
Transistor Material Silicon | ||
The Infineon dual n channel HEXFET power MOSFET in a SO-8 package allows repetitive avalanche up to Tjmax. It has fast switching speed and it is lead free.
It is RoHS compliant and AEC qualified
It has 175°C operating temperature
It has 175°C operating temperature
