Infineon FF6MR12W2M1 N-Channel MOSFET Module, 200 A, 1200 V AG-EASY2B FF6MR12W2M1B70BPSA1
- RS Stock No.:
- 225-0570
- Mfr. Part No.:
- FF6MR12W2M1B70BPSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 225-0570
- Mfr. Part No.:
- FF6MR12W2M1B70BPSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 200 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Series | FF6MR12W2M1 | |
| Package Type | AG-EASY2B | |
| Mounting Type | Screw Mount | |
| Maximum Gate Threshold Voltage | 5.55V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 200 A | ||
Maximum Drain Source Voltage 1200 V | ||
Series FF6MR12W2M1 | ||
Package Type AG-EASY2B | ||
Mounting Type Screw Mount | ||
Maximum Gate Threshold Voltage 5.55V | ||
The Infineon FF6MR12W2M1 is the 6 mΩ half-bridge module with CoolSiC MOSFET. This module have high degree of freedom for the inverter designer. This module have better thermal conductivity of DCB material.
Low switching losses
Low inductive design
High current density
Low inductive design
High current density
