Infineon FF6MR12W2M1 N-Channel MOSFET Module, 200 A, 1200 V AG-EASY2B FF6MR12W2M1B70BPSA1

Stock information currently inaccessible
RS Stock No.:
225-0569
Mfr. Part No.:
FF6MR12W2M1B70BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

200 A

Maximum Drain Source Voltage

1200 V

Series

FF6MR12W2M1

Package Type

AG-EASY2B

Mounting Type

Screw Mount

Maximum Gate Threshold Voltage

5.55V

The Infineon FF6MR12W2M1 is the 6 mΩ half-bridge module with CoolSiC MOSFET. This module have high degree of freedom for the inverter designer. This module have better thermal conductivity of DCB material.

Low switching losses
Low inductive design
High current density

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy