Infineon CoolMOS Silicon N-Channel MOSFET, 12.7 A, 700 V, 3-Pin SOT-223 IPN70R1K0CEATMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
222-4685
Mfr. Part No.:
IPN70R1K0CEATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

12.7 A

Maximum Drain Source Voltage

700 V

Package Type

SOT-223

Series

CoolMOS

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Transistor Material

Silicon

The Infineon design of Cool MOS™ is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction (SJ) principle and pioneered by Infineon Technologies. The latest Cool MOS™ P7 is an optimized platform tailored to target cost sensitive applications in consumer markets such as charger, adapter, lighting, TV, etc.

Product validation acc. JEDEC Standard
Low switching losses (Eoss) Integrated ESD protection diode
Excellent thermal behaviour