Infineon OptiMOSTM3 Silicon N-Channel MOSFET, 20 A, 30 V, 8-Pin PQFN 3 x 3 BSZ0909NDXTMA1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
222-4632
Mfr. Part No.:
BSZ0909NDXTMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

30 V

Series

OptiMOSTM3

Package Type

PQFN 3 x 3

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.018 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Number of Elements per Chip

1

Transistor Material

Silicon

The Infineon design of MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.

Pb-free lead plating

RoHS compliant
Superior thermal resistance 100% avalanche tested
Halogen-free according to IEC61249-2-23