Infineon OptiMOSTM3 Silicon N-Channel MOSFET, 20 A, 30 V, 8-Pin PQFN 3 x 3 BSZ0909NDXTMA1
- RS Stock No.:
- 222-4631
- Mfr. Part No.:
- BSZ0909NDXTMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 222-4631
- Mfr. Part No.:
- BSZ0909NDXTMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 20 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PQFN 3 x 3 | |
| Series | OptiMOSTM3 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 0.018 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 20 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PQFN 3 x 3 | ||
Series OptiMOSTM3 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 0.018 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Number of Elements per Chip 1 | ||
Transistor Material Silicon | ||
The Infineon design of MOSFETs, also known as MOSFET transistors, stands for Metal Oxide Semiconductor Field-Effect Transistors. MOSFETs are transistor devices which are controlled by a capacitor. The "Field-Effect" means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals.
Pb-free lead plating
RoHS compliant
Superior thermal resistance 100% avalanche tested
Halogen-free according to IEC61249-2-23
Superior thermal resistance 100% avalanche tested
Halogen-free according to IEC61249-2-23
