Infineon HEXFET Dual N-Channel MOSFET Transistor & Diode, 37 A, 25 V DirectFET ISOMETRIC IRF6715MTRPBF
- RS Stock No.:
- 220-7476
- Mfr. Part No.:
- IRF6715MTRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 220-7476
- Mfr. Part No.:
- IRF6715MTRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 37 A | |
| Maximum Drain Source Voltage | 25 V | |
| Series | HEXFET | |
| Package Type | DirectFET ISOMETRIC | |
| Mounting Type | Surface Mount | |
| Maximum Drain Source Resistance | 0.0013 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 20V | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 37 A | ||
Maximum Drain Source Voltage 25 V | ||
Series HEXFET | ||
Package Type DirectFET ISOMETRIC | ||
Mounting Type Surface Mount | ||
Maximum Drain Source Resistance 0.0013 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 20V | ||
Number of Elements per Chip 2 | ||
The Infineon Strong IRFET power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Optimized for broadest availability from distribution partners
Product qualification according to JEDEC standard
Industry standard surface mount package
High-current rating
Wide availability from distribution partners
Industry standard qualification level
Standard pinout allows for drop in replacement
High current carrying capability
Product qualification according to JEDEC standard
Industry standard surface mount package
High-current rating
Wide availability from distribution partners
Industry standard qualification level
Standard pinout allows for drop in replacement
High current carrying capability


