Infineon CoolMOS Dual N-Channel MOSFET Transistor & Diode, 18 A, 800 V, 3-Pin IPAK IPU80R1K0CEAKMA1
- RS Stock No.:
- 220-7446
- Mfr. Part No.:
- IPU80R1K0CEAKMA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-7446
- Mfr. Part No.:
- IPU80R1K0CEAKMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 18 A | |
| Maximum Drain Source Voltage | 800 V | |
| Package Type | IPAK (TO-251) | |
| Series | CoolMOS | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.95 O | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.9V | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 18 A | ||
Maximum Drain Source Voltage 800 V | ||
Package Type IPAK (TO-251) | ||
Series CoolMOS | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.95 O | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.9V | ||
Number of Elements per Chip 2 | ||
The Infineon 800V Cool MOS CE is Infineons high performance device family offering 800 volts break down voltage. The CE targets consumer electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific Cool MOS family, Infineon combines long experience as the leading super junction MOSFET supplier with best-in-class innovation.
Low specific on-state resistance (R DS(on)*A)
Very low energy storage in output capacitance (E oss) @ 400V
Low gate charge (Q g)
Field-proven Cool MOS™ quality
High efficiency and power density
Outstanding price/performance
High reliability
Ease-of-use
Very low energy storage in output capacitance (E oss) @ 400V
Low gate charge (Q g)
Field-proven Cool MOS™ quality
High efficiency and power density
Outstanding price/performance
High reliability
Ease-of-use
