Infineon IRF66 N-Channel MOSFET, 55 A, 40 V DirectFET ISOMETRIC IRF6614TRPBF
- RS Stock No.:
- 218-3100
- Mfr. Part No.:
- IRF6614TRPBF
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 218-3100
- Mfr. Part No.:
- IRF6614TRPBF
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 55 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | DirectFET ISOMETRIC | |
| Series | IRF66 | |
| Mounting Type | Surface Mount | |
| Maximum Drain Source Resistance | 0.0099 Ω | |
| Maximum Gate Threshold Voltage | 2.25V | |
| Transistor Material | Si | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 55 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type DirectFET ISOMETRIC | ||
Series IRF66 | ||
Mounting Type Surface Mount | ||
Maximum Drain Source Resistance 0.0099 Ω | ||
Maximum Gate Threshold Voltage 2.25V | ||
Transistor Material Si | ||
Number of Elements per Chip 1 | ||
The Infineon IRFF6 series N-channel power MOSFET. It balances both low resistance and low charge along with ultra low package inductance to reduce both conduction and switching losses. The DirectFET package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infrared or convection soldering techniques.
Ideal for CPU Core DC-DC Converters
Low Conduction Losses and Switching Losses
Compatible with existing surface mount techniques
Low Conduction Losses and Switching Losses
Compatible with existing surface mount techniques


