Infineon 700V CoolMOS™ CE N-Channel MOSFET, 4 A, 700 V, 3-Pin IPAK IPS70R2K0CEAKMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
218-3077
Mfr. Part No.:
IPS70R2K0CEAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

700 V

Package Type

IPAK SL (TO-251 SL)

Series

700V CoolMOS™ CE

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Maximum Gate Threshold Voltage

3.5V

Transistor Material

Si

Number of Elements per Chip

1

The Infineon 700V CoolMOS™ series N-Channel Power MOSFET. This series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and
offering the best cost down performance ratio available on the market.

Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound