Infineon 700V CoolMOS™ CE N-Channel MOSFET, 10.5 A, 700 V, 3-Pin TO-220 FP IPAW70R600CEXKSA1
- RS Stock No.:
- 218-3020
- Mfr. Part No.:
- IPAW70R600CEXKSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-3020
- Mfr. Part No.:
- IPAW70R600CEXKSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 10.5 A | |
| Maximum Drain Source Voltage | 700 V | |
| Series | 700V CoolMOS™ CE | |
| Package Type | TO-220 FP | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 0.6 Ω | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 10.5 A | ||
Maximum Drain Source Voltage 700 V | ||
Series 700V CoolMOS™ CE | ||
Package Type TO-220 FP | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 0.6 Ω | ||
Maximum Gate Threshold Voltage 3.5V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
The Infineon 700V CoolMOS™ series N-Channel Power MOSFET. This series provides all benefits of a fast switching Superjunction MOSFET while not sacrificing ease of use and
offering the best cost down performance ratio available on the market.
offering the best cost down performance ratio available on the market.
Very high commutation ruggedness
Easy to use/drive
Pb-free plating, Halogen free mold compound
Easy to use/drive
Pb-free plating, Halogen free mold compound
