Infineon CoolSiC Hex N-Channel MOSFET Module, 25 A, 1200 V AG-EASY2BM-2 FS45MR12W1M1B11BOMA1

Stock information currently inaccessible
RS Stock No.:
217-7184
Mfr. Part No.:
FS45MR12W1M1B11BOMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

1200 V

Package Type

AG-EASY2BM-2

Series

CoolSiC

Mounting Type

Screw Mount

Maximum Drain Source Resistance

0.066 Ω

Maximum Gate Threshold Voltage

20V

Number of Elements per Chip

6

The Infineon EasyPACK 1B 1200 V / 45 mΩ sixpack module with CoolSiC MOSFET, NTC and PressFIT Contact Technology.

High current density
Best in class switching and conduction losses
Low inductive design
Integrated NTC temperature sensor
PressFIT contact technology
Highest efficiency for reduced cooling effort
Higher frequency operation
Increased power density
Optimized customer’s development cycle time and cost

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy