Infineon CoolSiC N-Channel MOSFET Module, 25 A, 1200 V AG-EASY2BM-2 DF23MR12W1M1B11BPSA1
- RS Stock No.:
- 217-7165
- Mfr. Part No.:
- DF23MR12W1M1B11BPSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 217-7165
- Mfr. Part No.:
- DF23MR12W1M1B11BPSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | AG-EASY2BM-2 | |
| Series | CoolSiC | |
| Mounting Type | Screw Mount | |
| Maximum Drain Source Resistance | 0.066 Ω | |
| Maximum Gate Threshold Voltage | 20V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type AG-EASY2BM-2 | ||
Series CoolSiC | ||
Mounting Type Screw Mount | ||
Maximum Drain Source Resistance 0.066 Ω | ||
Maximum Gate Threshold Voltage 20V | ||
The Infineon EasyPACK 1B 1200 V, 23 mΩ booster module with CoolSiC™ MOSFET, NTC and PressFIT Contact Technology, with enhanced current rating of CoolSiC™ Schottky diodes in boost stage to allow for higher input current from PV panels.
High current density
Best in class switching and conduction losses
Low inductive design
Integrated NTC temperature sensor
PressFIT contact technology
Best in class switching and conduction losses
Low inductive design
Integrated NTC temperature sensor
PressFIT contact technology
